|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
874-GNR30BHZ
Manufacturer Part #:

GNR30BHZ

Manufacturer:

Description:
Solid State Relays - Industrial Mount 90-140 VAC
Mouser Online Catalog Page 2,785, Mouser Online Catalog
PDF Page 2,785, PDF Catalog Page
GNR30BHZ Datasheet GNR30BHZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Crouzet SSR
Control Voltage Range: 90 VAC to 140 VAC
Load Voltage Rating: 48 VAC to 600 VAC
Load Current Rating: 30 A
Contact Form: SPST (1 Form A)
Output Type: SCR
Mounting Style: DIN Rail
Packaging: Bulk
Product: Power Relays
Factory Pack Quantity: 10
Termination Style: Screw
Type: Indicator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CMRA4835 Solid State Relays - Industrial Mount 9
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$87.01
5:
$85.16
10:
$82.92
20:
$81.02
50:
$79.11
100:
$76.81

To add to a project, please Log In.

682249820 177237549 189371948 165583196 121159121 146259450