Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
874-C4OACA
Manufacturer Part #:

C4OACA

Manufacturer:

Description: I/O Modules 12-280 VAC Output
Silverlight Page 1,970, Mouser Enhanced Catalog
PDF Page 1,970, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
Product Category: I/O Modules
RoHS: RoHS Compliant Details
Input Voltage: 4 VDC to 32 VDC
Output Voltage: 24 VAC to 280 VAC
Output Current: 22 mA
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.19
  5: $19.50
  10: $18.99
  20: $18.75
  50: $18.59
  100: $16.94
  200: $16.56
  500: $16.36
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VDRIVE2
Interface Modules USB Flash Drive Interface Module
FTDI
1: $24.50
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
MAX7219CWG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
20-101-0673
System-On-Modules - SOM RCM3610 Core Module
Rabbit Semiconductor
1: $45.00
NFM55PC155F1H4L
EMI/RFI Suppressors & Ferrites 1.5MPF 50V 6.0A EMI
Murata Electronics
1: $11.82
CXA-L10A
EL/CCFL Inverters & Accessories 5V DC TO AC Invert ...
TDK
1: $10.26
39-00-0038
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
4000: $0.03
1827826
Pluggable Terminal Blocks MC 1.5/14-STF-3.81
Phoenix Contact
1: $14.26
G2R-2-SN-DC24S
General Purpose Relays DPDT 10A 24VDC LED indicato ...
Omron Industrial
1: $11.08
12015793
Automotive Connectors 3P FM BLK CONN ASSY TOWER SE ...
Delphi Connection Systems
1: $1.68
E-1000
Racks & Rack Cabinet Accessories Econ-O-Gides 10in ...
Bivar
1: $0.99
LM3526M-L/NOPB
Power Switch ICs - USB DUAL PORT USB PWR SWITCH
Texas Instruments
1: $1.34
PME5218TP
DC/DC Converters 0.8-3.6V 6A Non-Iso Input 5V 21.6 ...
Ericsson Power Modules
1: $12.95
61082-043400LF
Board to Board & Mezzanine Connectors 11.70MM RECE ...
FCI
1: $3.27
OPA4820ID
High Speed Operational Amplifiers Quad Lo-Noise Vo ...
Texas Instruments
1: $7.65
87713-1001
I/O Connectors ATA BACKPLANE 22P lead free
Molex
1: $3.05
CD74HC14M
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.59
09160243101
Heavy Duty Power Connectors HAN DD 24P F CRIMP ORD ...
HARTING
1: $21.85
C4ODC
I/O Modules 5-60 VDC Output
Crouzet
1: $21.44
C4OAC
I/O Modules I/O Module
Crydom
1: $25.13

000000001