Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
874-88970270
Manufacturer Part #:

88970270

Manufacturer:

Description: Controllers MILL 3 XN05 ETHERNET EXP MODULE
Lifecycle: New At Mouser
Silverlight Page 2,013, Mouser Enhanced Catalog
PDF Page 2,013, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
RoHS: RoHS Compliant Details
Analog / Digital: Digital
Type: Extension Module
Display Type: LCD Display
Supply Voltage: 24 VDC
Mounting: DIN Rail
Control Method: Stored program control
Size: 90 mm x 57.5 mm x 35 mm
Features: Memory back-up using EEPROM or battery
Number of Inputs: 1
Number of Outputs: 1
Output Type: Relay
Series: Millenium 3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $278.44
  10: $270.13
  25: $251.37
  50: $235.04
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SP-200-12
Linear and Switching Power Supplies 200.4W 12V 16. ...
Mean Well
1: $70.19
RL48-19/14
Blowers 76x27 24DC 16.5CFM 5W 4400RPM BB
ebm-papst
1: $34.48
HHR-150AACB
NiMH - Nickel Metal Hydride Battery AA 1.2V 1500MA ...
Panasonic Battery
1: $3.35
GLLA01A2B
Basic / Snap Action Switches Side Rtry Adj Lngth L ...
Honeywell
1: $17.83
2907444
Terminal Block Tools & Accessories ME 22 5 OT-MSTB ...
Phoenix Contact
1: $29.78
299-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
140-50N2-270J-RC
Ceramic Disc Capacitors 50V 27pF NPO 5% Tol
Xicon
1: $0.09
299-330-RC
Carbon Film Resistors - Through Hole 330ohms 5%
Xicon
1: $0.10
88970084
Controllers MILL 3 STARTER KIT USB XD26 24VDC
Crouzet
1: $320.74
RG2012N-302-W-T1
Thin Film Resistors - SMD 1/10W 3K ohm 0.05% 10ppm
Susumu
1: $1.32
DR-15-24
DIN Rail Power Supplies 15.2W 24V 0.63A
Mean Well
1: $33.98

128356745