Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
874-88970084
Manufacturer Part #:

88970084

Manufacturer:

Description: Controllers MILL 3 STARTER KIT USB XD26 24VDC
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
RoHS: RoHS Compliant Details
Analog / Digital: Digital
Type: Starter Kit
Supply Voltage: 24 V
Mounting: DIN Rail
Size: 107.6 mm x 71.2 mm x 68 mm
Number of Inputs: 16
Number of Outputs: 10
Output Type: Relay
Series: Millenium 3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $320.74
  10: $319.41
  25: $304.05
  50: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RL48-19/14
Blowers 76x27 24DC 16.5CFM 5W 4400RPM BB
ebm-papst
1: $34.48
2963912
Safety Relays PSR-SCP-24UC
Phoenix Contact
1: $476.10
ADE0204
DIP Switches / SIP Switches SPST 2POS EXT SLIDE T/ ...
TE Connectivity / Alcoswitch
1: $0.89
88970270
Controllers MILL 3 XN05 ETHERNET EXP MODULE
Crouzet
1: $278.44
2907444
Terminal Block Tools & Accessories ME 22 5 OT-MSTB ...
Phoenix Contact
1: $29.78
85513-5013
Ethernet & Telecom Connectors 8/8 VERT LOW PRO
Molex
1: $0.96
85513-5014
Ethernet & Telecom Connectors 6P SMT JACK
Molex
1: $0.77
GLLA01A2B
Basic / Snap Action Switches Side Rtry Adj Lngth L ...
Honeywell
1: $17.83
RG2012N-302-W-T1
Thin Film Resistors - SMD 1/10W 3K ohm 0.05% 10ppm
Susumu
1: $1.32

000000001