|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
874-88970045
Manufacturer Part #:

88970045

Manufacturer:

Description:
Controllers M3 CD12 8A 12VDC 8 digi 4 analog ins
Mouser Online Catalog Page 2,028, Mouser Online Catalog
PDF Page 2,028, PDF Catalog Page
88970045 Datasheet 88970045 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
Product Category: Controllers
RoHS: RoHS Compliant Details
Analog / Digital: Digital
Type: Compact Range
Display Type: LCD Display
Operating Supply Voltage: 12 VDC
Mounting: DIN Rail
Size: 107.6 mm x 71.2 mm x 59.5 mm
Brand: Crouzet Automation
Features: Memory Back-up using EEPROM or Battery
Number of Inputs: 8
Number of Outputs: 4
Output Type: 4 x SPST NO
Packaging: Bulk
Series: M3 Essential
Tradename: Millenium 3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88970109 USB Cables / IEEE 1394 Cables 6
88970108 Modules Accessories 11
89750160 Controllers 2
ImageMfr. Part #DescriptionStock 
88970109 USB Cables / IEEE 1394 Cables 6
88970108 Modules Accessories 11
88970270 Controllers 1
XCSDMC5912 Magnetic / Reed Switches 1
88950306 DIN Rail Power Supplies 2
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$205.42
10:
$188.30
25:
$180.11
50:
$175.04

To add to a project, please Log In.

128356745 188587866 128238374 165583196 189371948 123428518