Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
874-88970041
Manufacturer Part #:

88970041

Manufacturer:

Description: Controllers MILL 3 CD12 8-4 100-240VAC
Lifecycle: New At Mouser
Silverlight Page 2,013, Mouser Enhanced Catalog
PDF Page 2,013, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
RoHS: RoHS Compliant Details
Analog / Digital: Digital
Type: Compact Range
Display Type: LCD Display
Supply Voltage: 24 VDC
Mounting: DIN Rail
Control Method: Stored program control
Size: 107.6 mm x 71.2 mm x 58 mm
Features: Memory back-up using EEPROM or battery
Number of Inputs: 8
Number of Outputs: 4
Output Type: 4 x SPST NO
Series: Millenium 3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $170.84
  10: $165.74
  25: $154.23
  50: $144.21
  100: Quote

To add to a project, please Log In.

128356745