|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
874-88970021
Manufacturer Part #:

88970021

Manufacturer:

Description:
Controllers M3 Budget CB12 8A 24VDC 8 inputs
Mouser Online Catalog Page 2,028, Mouser Online Catalog
PDF Page 2,028, PDF Catalog Page
88970021 Datasheet 88970021 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
Product Category: Controllers
RoHS: RoHS Compliant Details
Analog / Digital: Digital
Type: Compact Range
Display Type: None
Operating Supply Voltage: 24 V
Mounting: DIN Rail
Size: 107.6 mm x 71.2 mm x 57.4 mm
Brand: Crouzet Automation
Features: Memory Back-up using EEPROM or Battery
Number of Inputs: 8
Number of Outputs: 4
Output Type: 4 x SPST NO
Packaging: Bulk
Series: M3 Essential
Tradename: Millenium 3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88970109 USB Cables / IEEE 1394 Cables 6
88970108 Modules Accessories 11
88950304 DIN Rail Power Supplies 4
88950302 DIN Rail Power Supplies 1
ImageMfr. Part #DescriptionStock 
DJ06S4824A Isolated DC/DC Converters 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$155.16
10:
$142.23
25:
$136.04
50:
$132.21

To add to a project, please Log In.

128356745 165583196 189371948 123428518