Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
874-88865265
Manufacturer Part #:

88865265

Manufacturer:

Description: Timers TK2R1 FUNC-K 2 SPDT
Lifecycle: New At Mouser
Silverlight Page 2,013, Mouser Enhanced Catalog
PDF Page 2,013, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
RoHS: RoHS Compliant Details
Timing Range: 0.6 s to 160 s
Supply Voltage: 24 VDC, 24 VAC to 240 VAC
Series: Chronos 2
Accuracy: +/- 0.5 %
Display Type: LED Indicator
Operating Temperature Range: - 20 C to + 60 C
Termination Style: Screw
Type: Multifunction Timer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $107.69
  10: $104.48
  25: $97.22
  50: $90.91
  100: $85.36

To add to a project, please Log In.


This product is also available in:
000000001