Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
874-88865215
Manufacturer Part #:

88865215

Manufacturer:

Description: Timers TA2R1 FUNC-A-AT 2 SPDT
Silverlight Page 2,013, Mouser Enhanced Catalog
PDF Page 2,013, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
RoHS: RoHS Compliant Details
Timing Range: 0.1 s to 100 h
Supply Voltage: 24 VDC, 24 VAC to 240 VAC
Series: Chronos 2
Accuracy: +/- 0.5 %
Display Type: LED Indicator
Operating Temperature Range: - 20 C to + 60 C
Termination Style: Screw
Type: Multifunction Timer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.52
  10: $62.27
  25: $59.21
  50: $56.63
  100: $55.04
  200: $53.90
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0461
Single Board Computers BL2100
Rabbit Semiconductor
1: $339.00
MDR-20-24
DIN Rail Power Supplies 24W 24V 1A
Mean Well
1: $40.70
MDR-40-24
DIN Rail Power Supplies 40.8W 24V 1.7A
Mean Well
1: $48.08
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
MDR-20-12
DIN Rail Power Supplies 20W 12V 1.67A
Mean Well
1: $40.70
PN-1327-C
Enclosures, Boxes, & Cases 6.73 X 4.76 X 3.15
Bud Industries
1: $21.98
DMB-4773
Enclosures, Boxes, & Cases 4.18 x 3.55 x 2.26 DIN ...
Bud Industries
1: $10.25


This product is also available in:
000000001