|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
874-88857607
Manufacturer Part #:

88857607

Manufacturer:

Description:
Timers M816 TIMER 24/110 PANEL MT 8 PIN
Mouser Online Catalog Page 2,028, Mouser Online Catalog
PDF Page 2,028, PDF Catalog Page
88857607 Datasheet 88857607 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
Product Category: Timers
RoHS: RoHS Compliant Details
Product: Digital Timer
Type: Multifunction Timer
Timing Range: 99.99 s to 9999 hr
Display Type: 4 Digit LCD
Accuracy: +/- 0.03 %
Operating Temperature Range: - 10 C to + 60 C
Brand: Crouzet Control
Current Rating: 8 A
Operating Supply Voltage: 24 VAC/DC, 110 VAC
Series: 816
Termination Style: Plug In
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$214.41
10:
$204.33
25:
$199.58
50:
$194.93

To add to a project, please Log In.

145303024 165583196 195611129 189371948 190230012 114179602