|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
874-88827044
Manufacturer Part #:

88827044

Manufacturer:

Description:
Timers MLS2 FUNCTION L TIMER, 24-240VAC
Mouser Online Catalog Page 2,028, Mouser Online Catalog
PDF Page 2,028, PDF Catalog Page
88827044 Datasheet 88827044 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
Product Category: Timers
RoHS: RoHS Compliant Details
Type: Solid State Multifunction Timer
Timing Range: 0.1 s to 100 h
Accuracy: 0.5 %
Operating Temperature Range: - 20 C to + 60 C
Brand: Crouzet Control
Current Rating: 20 A
Operating Supply Voltage: 24 V to 240 V
Packaging: Bulk
Series: Chronos 2
Factory Pack Quantity: 5
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5602100 Mounting Hardware 3
K10P-11A15-120 General Purpose Relays 364
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,854,335
TQP4M9071 Attenuators 2,349
1091M5-24V LED Panel Mount Indicators 634
1091M1-24V LED Panel Mount Indicators 369
MY2-AC110/120(S) General Purpose Relays 157
2191U7-24V LED Panel Mount Indicators 291
W92S7A22D-24A General Purpose Relays 262
3240167 Barrier Terminal Blocks 57
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.96
10:
$40.95
25:
$40.01
50:
$39.07
100:
$37.93

To add to a project, please Log In.

198372889 165583196 195611129 114179602 189371948 190230012