Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
874-88826155
Manufacturer Part #:

88826155

Manufacturer:

Description: Timers MLR1 TIMER FUNC LI 24-240V 22.5 MM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
RoHS: RoHS Compliant Details
Timing Range: 0.1 s to 100 h
Supply Voltage: 24 VDC, 24 VAC to 240 VAC
Series: Chronos 2
Accuracy: +/- 0.5 %
Display Type: LED Indicator
Operating Temperature Range: - 20 C to + 60 C
Termination Style: Screw
Type: Solid State Timer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 10 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $58.07
  10: $56.34
  25: $52.43
  50: $49.02
  100: $46.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
LZ1-10R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $8.15
935131427710-T3N
Silicon Capacitors HiStabiltySiliconCap 1206 1uF B ...
IPDiA
1: $17.32
0916605
Circuit Breakers UT 6-TMC M 2A
Phoenix Contact
1: $16.08
LM324AMX
Operational Amplifiers - Op Amps SOP-14 Quad Op Am ...
Fairchild Semiconductor
1: $0.57
CSLW6B1
Board Mount Current Sensors 1A 4.5Vdc to 10.5Vdc I ...
Honeywell
1: $12.10
3004126
DIN Rail Terminal Blocks 8.2mm HINGED 24V
Phoenix Contact
1: $15.04
2868651
DIN Rail Power Supplies STEP-PS/1AC/24DC/2.5 24VDC ...
Phoenix Contact
1: $66.80
LS25-12
Linear and Switching Power Supplies 25W 12V 2.1A A ...
TDK-Lambda
1: $16.50
2269-0
Test Plugs & Test Jacks PNL MT DBL BAN JK BK
Pomona Electronics
1: $3.71
LAMA6-14-QY
Terminals ALUMINUM 6 AWG 1/4"
Panduit
1: $1.38
211011-01
AC Power Cords SVT, 3X18 BLK 6' 125V 10A
Qualtek
1: $3.33
5600461
AC Power Plugs & Receptacles EM-DUO 120/15
Phoenix Contact
1: $32.19
TQ2SA-24V
Low Signal Relays - PCB 2A 24VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $4.12
2912510
Industrial Relays PLC-RSP- 24UC/21-21
Phoenix Contact
1: $24.47
PR02000202709JR500
Metal Film Resistors - Through Hole 2watts 27ohms ...
Vishay/BC Components
1: $0.10
DA100-PB-B
Toggle Switches SP ON-NONE-OFF PADDLE BLACK
Carling Technologies
1: $2.54
UVZ2G3R3MPD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $0.32
12065894-L
Automotive Connectors TERM M/P 480 FEM
Delphi Connection Systems
1: $0.30
12065892-L
Automotive Connectors F TIN 480SERIES TERM CBL RNG ...
Delphi Connection Systems
1: $0.31


This product is also available in:
0000000015-0413-50false