|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
874-87621212
Manufacturer Part #:

87621212

Manufacturer:

Description:
Counters & Tachometers CTR48 COUNTER 1 PR GR/RD LCD 24 VAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Product: Panel Mount Tachometer
Type: 5 A, SPDT, Transistor
Display Type: LCD, 6 Digit
Operating Temperature Range: - 20 C to + 65 C
Voltage: 24 VAC
Brand: Crouzet Control
Frequency Response: 40 kHz
Series: CTR48
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5
Multiples: 1
Pricing (USD)
5:
$258.27
10:
$246.13
25:
$240.41
50:
$234.81

To add to a project, please Log In.

189371948 190230012 114179602