Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
874-87621115
Manufacturer Part #:

87621115

Manufacturer:

Description:
Counters & Tachometers CTR 48 COUNTER 1 PR BCKLIT LCD 90-260VAC
Mouser Online Catalog Page 2,119, Mouser Online Catalog
PDF Page 2,119, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Product: Panel Mount Tachometer
Type: 5 A, SPDT, Transistor
Display Type: LCD, 6 Digit
Operating Temperature Range: - 20 C to + 65 C
Voltage: 90 VAC to 260 VAC
Brand: Crouzet Control
Frequency Response: 40 kHz
Series: CTR48
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $226.49
  10: $215.84
  25: $210.91
  50: $205.91
  100: Quote

To add to a project, please Log In.


114179602 189371948 190230012