Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
874-87610340
Manufacturer Part #:

87610340

Manufacturer:

Description: Counters & Tachometers LCD 24 x 48 HOUR COUNTER/CHRONOMETER
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
RoHS: RoHS Compliant Details
Display Type: LCD, 8 Digit
Series: 2108
Frequency Response: 40 Hz to 7 kHz
Operating Temperature Range: 0 C to + 55 C
Product: Counters
Type: Digital Counter
Voltage: 4 VDC to 30 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Crouzet

Manufacturer Part #:
Description:
Counters & Tachometers CTR24 TOTALIZER 2241 PNP/NPN INPUT

Compare With Current Part
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
LR8K4-G
Linear Regulators - Standard 450V Adj 3 Termnl
Supertex
1: $1.50
HCPL-3140-000E
High Speed Optocouplers 0.4A IGBT Gate Drive
Avago Technologies
1: $1.98
111506
Fuse Clips FUSE CLIP
Littelfuse
1: $0.90
STW15NK90Z
MOSFET N-Ch 900 Volt 15 Amp Zener SuperMESH
STMicroelectronics
1: $6.79
598-8610-307F
Standard LEDs - SMD RGB Water Clear 80/220/140mcd
Dialight
1: $1.71
1-822473-6
IC & Component Sockets 68P PLCC THRU-HOLE
TE Connectivity / AMP
1: $2.94
1-102387-0
Headers & Wire Housings CNTR PLRZD HG 50 DBL
TE Connectivity / AMP
1: $5.78
C4BSNBX4200ZALJ
Film Capacitors 1000volts 2uF 5% 1000volts 2uF 5%
Kemet
1: $11.20
LM358N
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.37
1.5KE68A
TVS Diodes - Transient Voltage Suppressors 1500W 6 ...
STMicroelectronics
1: $0.60
CRL0805-FW-R050ELF
Current Sense Resistors - SMD .125watts .05 ohm 1% ...
Bourns
1: $0.25
LM2903N
Comparator ICs Dual Comparator
Fairchild Semiconductor
1: $0.42
C106BG
SCRs 200V 4A
ON Semiconductor
1: $0.70
140-50N5-200J-RC
Ceramic Disc Capacitors 50V 20pF NPO 5% Tol
Xicon
1: $0.08
EZ240D18
Solid State Relays - Industrial Mount 18A 240V DC
Crydom
1: $36.56
TCLT1105
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.37
3051/1 WH005
Hook-up Wire 22AWG SOLID PVC 100ft SPOOL WHT
Alpha Wire
1: $21.92
3051/1 BK005
Hook-up Wire 22AWG SOLID PVC 100ft SPOOL BLACK
Alpha Wire
1: $21.92
15AC037
AC Power Plugs & Receptacles RECPT 2 COND
Kobiconn
1: $1.41


000000001