|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
874-84870213
Manufacturer Part #:

84870213

Manufacturer:

Description:
Controllers ENRM LIQUID LEVEL CNTRL120VAC
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
Product Category: Controllers
RoHS: RoHS Compliant Details
Analog / Digital: Analog
Type: Level Control
Display Type: LED Display
Operating Supply Voltage: 120 VAC
Mounting: DIN Rail
Control Method: ON/OFF
Size: 95 mm x 78 mm x 22.5 mm
Brand: Crouzet Control
Features: Time delay circuits, LED indicator, voltage drop protection
Number of Inputs: 1
Number of Outputs: 1
Output Type: Relay
Series: ENRM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Crouzet Control

Manufacturer Part #:
Description:
Controllers 24-240VAC LIQ LVL CTRL
Lifecycle:
New Product: New from this manufacturer.

000000001