|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
874-84140203
Manufacturer Part #:

84140203

Manufacturer:

Description:
Solid State Relays - Industrial Mount 4-15 VDC
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Crouzet SSR
Control Voltage Range: 4 VDC to 15 VDC
Load Voltage Rating: 24 VAC to 280 VAC
Load Current Rating: 40 A
Contact Form: SPST (1 Form A)
Output Type: SCR
Mounting Style: Panel
Package / Case: Hockey Puck
Product: Power Relays
Factory Pack Quantity: 10
Termination Style: Screw
Type: Indicator
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Crydom

Manufacturer Part #:
Description:
Solid State Relays - Industrial Mount 4-15VDC 24-280VAC 5 0A 4pin standard

0000000015-9999-3false