|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
874-84137021
Manufacturer Part #:

84137021

Manufacturer:

Description:
Solid State Relays - Industrial Mount 90-280 VAC
Mouser Online Catalog Page 2,785, Mouser Online Catalog
PDF Page 2,785, PDF Catalog Page
84137021 Datasheet 84137021 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Crouzet SSR
Control Voltage Range: 90 V to 280 V
Load Voltage Rating: 24 VAC to 280 VAC
Load Current Rating: 50 A
Contact Form: SPST (1 Form A)
Output Type: Triac
Mounting Style: Panel
Package / Case: Hockey Puck
Packaging: Bulk
Product: Power Relays
Factory Pack Quantity: 10
Termination Style: Screw
Type: Indicator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G7L-2A-TUB-CB-AC24 General Purpose Relays 38
SVAA/3V75 Solid State Relays - Industrial Mount 23
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$68.16
5:
$66.71
10:
$64.96
20:
$63.65
50:
$61.97
100:
$60.17

To add to a project, please Log In.

177237549 189371948 121159121 146259450 165583196