|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
874-84134011
Manufacturer Part #:

84134011

Manufacturer:

Description:
Solid State Relays - Industrial Mount 90-280 VAC
Mouser Online Catalog Page 2,785, Mouser Online Catalog
PDF Page 2,785, PDF Catalog Page
84134011 Datasheet 84134011 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Crouzet
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Crouzet Control
Control Voltage Range: 90 V to 280 V
Load Voltage Rating: 24 VAC to 280 VAC
Load Current Rating: 25 A
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Mounting Style: Panel
Package / Case: Hockey Puck
Packaging: Bulk
Product: Power Relays
Series: GN
Factory Pack Quantity: 10
Termination Style: Screw
Type: Indicator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
84134010 Solid State Relays - Industrial Mount 37
84134020 Solid State Relays - Industrial Mount 19
N5030 Switch Hardware 59
84134021 Solid State Relays - Industrial Mount 5
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$51.66
5:
$50.57
10:
$49.23
20:
$48.10
50:
$46.97
100:
$45.60

To add to a project, please Log In.

121159121 165583196 177237549 146259450 189371948