Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
914-80-000615
Manufacturer Part #:

80-000615

Manufacturer:

Description: Programmable Logic IC Development Tools ALTERA FPGA SOC DEV KIT 5CSX-H6-42A-RC-X
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Critical Link
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: 5CSX-H6-42A-RC
Interface Type: CAN, Ethernet, PCle, USB
Operating Supply Voltage: 18 V to 24 V
Brand: Critical Link
Description/Function: MityARM-5CSX Development Kit supports the Altera Cyclone V SoC (5CSXFC6C6U23C8N) based modules from Critical Link
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $899.00
  5: $879.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P0302
Programmers - Processor Based TERASIC USB BLASTER ...
Terasic Technologies
1: $50.00
5CSX-H6-42A-RC-X
System-On-Modules - SOM SOM MityARM-5CSX C-A9 ALTE ...
Critical Link
1: $564.11


171011427 175916083 153566726 197847692