Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
914-80-000317
Manufacturer Part #:

80-000317

Manufacturer:

Description: Development Boards & Kits - ARM MityARM-1808 DEV KIT (1808-FX-225-RC)
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 70, Mouser Enhanced Catalog
PDF Page 70, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Critical Link
RoHS: Not Applicable
Product: Development Kits
Tool Is For Evaluation Of: AM1808
Core: ARM926EJ-S
Interface Type: CAN, DVI, Ethernet, GPIO, LCD, PROFIBUS, RS-232, RS-485, SATA, SD, USB
Operating Supply Voltage: 12 V
Data Bus Width: 32 bit
Dimensions: 114 mm x 95 mm
For Use With: AM1808
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Processor Series: AM18xx
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $749.00
  5: $744.00

To add to a project, please Log In.


000000001