Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
914-80-000297
Manufacturer Part #:

80-000297

Manufacturer:

Description:
Development Boards & Kits - ARM DEV KIT MITYDSP L138F
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Critical Link
Product Category: Development Boards & Kits - ARM
RoHS: Not Applicable
Product: Development Kits
Tool Is For Evaluation Of: OMAP-L138
Core: ARM926EJ-S, C674x DSP
Operating Supply Voltage: 3.3 V
Brand: Critical Link
Data Bus Width: 32 bit
For Use With: OMAP-L138
Interface Type: DVI, RS-232, SATA, USB
Maximum Operating Temperature: + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


145597121