|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
914-6711-AB-3X3-RC
Manufacturer Part #:

6711-AB-3X3-RC

Manufacturer:

Description:
System-On-Modules - SOM MityDSP-XMF C6711 REV-D XILINX XC3S10
Images are for reference only
See Product Specifications
Share |
Manufacturer: Critical Link
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: SO-DIMM
Processor Brand: Texas Instruments, Xilinx
Processor Type: TMS320C6711, XC3S400
Frequency: 200 MHz
Memory Size: 32 MB
Interface Type: JTAG, McBSP
Operating Supply Voltage: 1.23 V, 2.5 V, 3.3 V
Maximum Operating Temperature: + 70 C
Dimensions: 2.7 in x 1.5 in
Battery Backup Switching: No Backup Battery
Brand: Critical Link
Cache Memory: 64 kB
Description/Function: SO-DIMM - TI TMS320C6711 Digital Signal Processor: 200 MHz; Hardware Floating Point Unit; 64 KB L2 cache; 2 Integrated McBSP's; JTAG Emulation/Debug. Xilinx FPGA XC3S1000: 300 MHz Clock Logic; 432 KBits Block RAM; 7,680 Slices; JTAG Interface/Debug.
Flash: 16 MB
Memory Type: SDRAM
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$452.20
10:
$448.80

To add to a project, please Log In.

102813093 146904124 153566726 192564755 137337460