|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
914-6455-JE-3X5-RC
Manufacturer Part #:

6455-JE-3X5-RC

Manufacturer:

Description:
System-On-Modules - SOM MityDSP-PRO C6455 XILINX XC3S2000
Mouser Online Catalog Page 82, Mouser Online Catalog
PDF Page 82, PDF Catalog Page
6455-JE-3X5-RC Datasheet 6455-JE-3X5-RC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Critical Link
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: SO-DIMM
Processor Brand: Texas Instruments, Xilinx
Processor Type: TMS320C645x, XC3S4000
Frequency: 1.2 GHz
Memory Size: 128 MB, 64 MB
Interface Type: Ethernet, I2C, McBSP
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Dimensions: 3.25 in x 2.7 in
Battery Backup Switching: No Backup Battery
Brand: Critical Link
Cache Memory: 2 MB
Description/Function: MityDSP-Pro is a highly configurable, high performance, small form-factor processor card that features a Texas Instruments TMS320C645x
Flash: 16 MB
Memory Type: DDR2, DDR1
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,471.83

To add to a project, please Log In.

146904124 102813093 153566726 137337460 192564755