Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
914-5CSX-H6-42A-RC-X
Manufacturer Part #:

5CSX-H6-42A-RC-X

Manufacturer:

Description: System-On-Modules - SOM MitySOM-5CSX Altera Cyclone V FPGA SOC
Lifecycle: New At Mouser
Mouser Online Catalog Page 76, Mouser Online Catalog
PDF Page 76, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Critical Link
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: Small Form Factor
Processor Type: SoC FPGA, Dual ARM Cortex A9
Frequency: 800 MHz
Memory Size: 64 kB
Memory Type: DDR3
Interface Type: CAN, SPI, UARTs, USB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 82 mm x 39 mm
Backup Battery: No
Brand: Critical Link
Cache Memory: 32 kB, 32 kB
Description/Function: MityARM-5CSX 314-Pin Processor Card using the Altera Cyclone V SoC 5CSXFC6C6U23C8N
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $564.11
  2: $559.87
  25: Quote

To add to a project, please Log In.

137337460 192564755 153566726 171011427 115597719