Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
914-1808-FG-225-RC
Manufacturer Part #:

1808-FG-225-RC

Manufacturer:

Description: System-On-Modules - SOM MityARM-1808F AM1808 XILINX XC6SLX16
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 70, Mouser Enhanced Catalog
PDF Page 70, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Critical Link
RoHS: RoHS Compliant Details
Form Factor: MityARM
Processor Type: ARM926EJ-S
Frequency: 456 MHz
Memory Size: 128 MB
Memory Type: DDR2, L1 Cache, NAND Flash, NOR Flash
Interface Type: EMAC, I2C, MMC/SD, SATA, UART, USB
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Dimensions: 67.6 mm x 38.1 mm
Backup Battery: No
Description/Function: MityARM-1808 is a highly configurable, very small form-factor processor card that features a Texas Instruments AM1808 456 MHz ARM application processor
Flash: 8 MB, 256 MB
Instruction / Data Cache Memory: 16 kB/16 kB
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $279.00
  10: $276.00
  25: $274.00
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
10033853-152FSLF
DDR3 / DDR2 / DDR Connectors 200P SO-DIMM SKT STD ...
FCI
1: $8.87
NFM18CC222R1C3D
EMI/RFI Suppressors & Ferrites 0603 2200pF
Murata Electronics
1: $0.36
TPS650250RHBT
Battery Management Power Mgmt IC for Li-Ion Pwr Sy ...
Texas Instruments
1: $5.69
80-000315
Development Boards & Kits - ARM MityARM-1808F DEV ...
Critical Link
1: $749.00
42TU048-RC
Transformers Audio & Signal XFMR OUT 48CT-8 3.2
Xicon
1: $3.42
74ALVCH162373PAG
Latches 16-bit Transparent
IDT
1: $1.60
NTA0505MEC
DC/DC Converters 1W 5Vin +/-5Vout +/-100mA 80% eff ...
Murata Power Solutions
1: $7.95
AS4C8M16S-7TCN
DRAM 128Mb, 3.3V, 143Mhz 8M x 16 SDRAM
Alliance Memory
1: $1.63
SST1.5M-M
Cable Ties NYLON 5.5" 18LBS NTL
Panduit
1: $0.13
LM1117MP-3.3
Low Dropout Regulators - LDO
Texas Instruments
1: $1.09
71661-2040
Board to Board & Mezzanine Connectors RA EBBI PLUG ...
Molex
1: $3.55

146904124 102813093