|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XTEHVWQ00000L8E6
Manufacturer Part #:

XTEHVW-Q0-0000-00000L8E6

Manufacturer:

Description:
High Power LEDs - White HIGH VOLTAGE WHITE 46V, 22mA, 73.9lm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3500 K
Luminous Flux/Radiant Flux: 73.9 lm
Color Rendering Index - CRI: 82
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 22 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 48 V
Mounting Style: SMD/SMT
Series: XTEHVW
Packaging: Reel
Package / Case: SMD-2
Brand: Cree, Inc.
Features: -
Height: 2.36 mm
LED Size: 3.45 mm x 3.45 mm x 2.36 mm
Length: 3.45 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: -
Factory Pack Quantity: 1000
Tradename: XLamp
Width: 3.45 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
941-XTEHVWQ20000L8E6 XTEHVW-Q2-0000-00000L8E6 Reel Non-Stocked $1.44 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$1.00
$0.969
$0.91

To add to a project, please Log In.

157056457 145646711 146223706 121159121 146259450 160319106 176550995 192318149 161564078 176730048Alternative Packaging