|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XQEREDSB00501
Manufacturer Part #:

XQERED-SB-0000-000000501

Manufacturer:

Description:
High Power LEDs - Single Color Red, 56lm XQ-E on Starboard
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 123, Mouser Online Catalog
PDF Page 123, PDF Catalog Page
XQERED-SB-0000-000000501 Datasheet XQERED-SB-0000-000000501 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Red
Wavelength: 630 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 56.8 lm
If - Forward Current: 350 mA
Vf - Forward Voltage: 2.2 V
Mounting Style: SMD/SMT
Power Rating: 3 W
Lens Color/Style: Clear
Series: XQERED
Packaging: Tray
Brand: Cree, Inc.
LED Size: 1.6 mm x 1.6 mm x 1.44 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -
Package / Case: Star MCPCB
Tradename: XLamp
Viewing Angle: 130 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEBRD-L1-0000-00801 High Power LEDs - Single Color 9,627
XPLAWT-00-0000-0000V5051 High Power LEDs - White 2,214
LXML-PB01-0030 High Power LEDs - Single Color 1,198
804090 Thermal Substrates - MCPCB 1,812
XQERED-00-0000-000000702 High Power LEDs - Single Color 3,560
XQEGRN-00-0000-000000D03 High Power LEDs - Single Color 2,871
XQEBLU-SB-0000-000000Y01 High Power LEDs - Single Color 112
XQEGRN-SB-0000-000000C01 High Power LEDs - Single Color 153
XQEAWT-SB-0000-00000LD50 High Power LEDs - White 69
Real Time Availability
Stock:
70 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.19
10:
$5.00
50:
$4.80
100:
$4.00
200:
$3.80
500:
$3.69
$2.62
$2.43
$2.36

To add to a project, please Log In.

119755086 147901961 115368871 157056457 100401712 151305741 146259450 160319106 176550995 176730048 121159121 152102512