|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XQEGRN0000D03
Manufacturer Part #:

XQEGRN-00-0000-000000D03

Manufacturer:

Description:
High Power LEDs - Single Color GREEN, 107LM
Mouser Online Catalog Page 123, Mouser Online Catalog
PDF Page 123, PDF Catalog Page
XQEGRN-00-0000-000000D03 Datasheet XQEGRN-00-0000-000000D03 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Green
Wavelength: 535 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 107 lm
If - Forward Current: 350 mA
Vf - Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Power Rating: 3 W
Lens Color/Style: Clear
Series: XQEGRN
Packaging: Reel
Brand: Cree, Inc.
LED Size: 1.6 mm x 1.6 mm x 1.44 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -
Package / Case: SMD-2
Factory Pack Quantity: 2000
Tradename: XLamp
Viewing Angle: 125 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LXZ1-PX01 High Power LEDs - Single Color 1,690
XQERED-00-0000-000000702 High Power LEDs - Single Color 3,560
XQEBLU-00-0000-000000205 High Power LEDs - Single Color 2,484
XQEAWT-00-0000-00000P7E8 High Power LEDs - White 2,355
XQEAWT-00-0000-00000BEE4 High Power LEDs - White 5,130
XQEAWT-00-0000-00000BEE1 High Power LEDs - White 2,722
XQEAWT-00-0000-00000HCE6 High Power LEDs - White 887
XQEBLU-SB-0000-000000Y01 High Power LEDs - Single Color 112
XQEAPA-00-0000-000000901 High Power LEDs - Single Color 3,871
XQERDO-00-0000-000000A02 High Power LEDs - Single Color 6,000
Real Time Availability
Stock:
2,871 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.36
10:
$2.27
50:
$2.18
100:
$1.82
200:
$1.72
500:
$1.68
$1.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.16
$1.09
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147901961 100401712 157056457 121159121 146259450 160319106 176550995 121505182 152078465 154609999 176730048