|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XQEBLU0000205
Manufacturer Part #:

XQEBLU-00-0000-000000205

Manufacturer:

Description:
High Power LEDs - Single Color BLUE, 39.8LM
Mouser Online Catalog Page 123, Mouser Online Catalog
PDF Page 123, PDF Catalog Page
XQEBLU-00-0000-000000205 Datasheet XQEBLU-00-0000-000000205 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Blue
Wavelength: 480 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 39.8 lm
If - Forward Current: 350 mA
Vf - Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Power Rating: 3 W
Lens Color/Style: Clear
Series: XQEBLU
Packaging: Reel
Brand: Cree, Inc.
LED Size: 1.6 mm x 1.6 mm x 1.44 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -
Package / Case: SMD-2
Factory Pack Quantity: 2000
Tradename: XLamp
Viewing Angle: 125 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L135-B475003500001 High Power LEDs - Single Color 4,121
LXZ1-PX01 High Power LEDs - Single Color 1,690
XQERED-00-0000-000000702 High Power LEDs - Single Color 3,560
XQEGRN-00-0000-000000D03 High Power LEDs - Single Color 2,871
XQEAWT-00-0000-00000BEE3 High Power LEDs - White 1,966
XQEAWT-00-0000-00000BEE4 High Power LEDs - White 5,130
XQEAWT-00-0000-00000BEE1 High Power LEDs - White 2,722
XQEAWT-00-0000-00000HCE6 High Power LEDs - White 887
XQEAPA-00-0000-000000901 High Power LEDs - Single Color 3,871
XQERDO-00-0000-000000A02 High Power LEDs - Single Color 6,000
Real Time Availability
Stock:
2,484 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.26
10:
$2.17
50:
$2.08
100:
$1.74
200:
$1.65
500:
$1.60
$1.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.10
$1.04
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126553539 115331674 157056457 176730048 121159121 146259450 160319106 168393154 176550995 100401712 185401254