|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XQEAWT000HCE6
Manufacturer Part #:

XQEAWT-00-0000-00000HCE6

Manufacturer:

Description:
High Power LEDs - White WHITE, 100LM
Mouser Online Catalog Page 123, Mouser Online Catalog
PDF Page 123, PDF Catalog Page
XQEAWT-00-0000-00000HCE6 Datasheet XQEAWT-00-0000-00000HCE6 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3500 K
Luminous Flux/Radiant Flux: 100 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 350 mA
Viewing Angle: 110 deg
Vf - Forward Voltage: 2.9 V
Mounting Style: SMD/SMT
Series: XQEAWT
Packaging: Reel
Package / Case: SMD-2
Brand: Cree, Inc.
Features: -
Height: 1.44 mm
LED Size: 1.6 mm x 1.6 mm x 1.44 mm
Length: 1.6 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 2000
Tradename: XLamp
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F746G-DISCO Development Boards & Kits - ARM 1,271
ADP5070ACPZ Voltage Regulators - Switching Regulators 533
2-1241961-7 Automotive Connectors 1,554
XQERED-00-0000-000000702 High Power LEDs - Single Color 3,560
XQEBLU-00-0000-000000205 High Power LEDs - Single Color 2,484
XQEGRN-00-0000-000000D03 High Power LEDs - Single Color 2,871
XQEAWT-00-0000-00000BEE4 High Power LEDs - White 5,130
XQEAWT-00-0000-00000BEE1 High Power LEDs - White 2,722
XQEAPA-00-0000-000000901 High Power LEDs - Single Color 3,871
XQERDO-00-0000-000000A02 High Power LEDs - Single Color 6,000
Real Time Availability
Stock:
887 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.92
10:
$1.85
50:
$1.77
100:
$1.48
200:
$1.40
500:
$1.36
$0.975
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.944
$0.921
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141444002 146259450 160319106 161564078 176550995 176730048 121159121 146223706 157056457 100401712 145646711 192318149