|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XQEAWT000BEE3
Manufacturer Part #:

XQEAWT-00-0000-00000BEE3

Manufacturer:

Description:
High Power LEDs - White WHITE, 114LM
Mouser Online Catalog Page 123, Mouser Online Catalog
PDF Page 123, PDF Catalog Page
XQEAWT-00-0000-00000BEE3 Datasheet XQEAWT-00-0000-00000BEE3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 114 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 350 mA
Viewing Angle: 110 deg
Vf - Forward Voltage: 2.9 V
Mounting Style: SMD/SMT
Series: XQEAWT
Packaging: Reel
Package / Case: SMD-2
Brand: Cree, Inc.
Features: -
Height: 1.44 mm
LED Size: 1.6 mm x 1.6 mm x 1.44 mm
Length: 1.6 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 2000
Tradename: XLamp
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ21701SILT Power Management Modules 3,758
142-0701-201 RF Connectors / Coaxial Connectors 18,556
LZ1-10UV00-0000 High Power LEDs - Single Color 440
1N5819HW-7-F Schottky Diodes & Rectifiers 121,449
C2012X5R1V106K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,820
XQERED-00-0000-000000702 High Power LEDs - Single Color 3,560
XQEBLU-00-0000-000000205 High Power LEDs - Single Color 2,484
XQEGRN-00-0000-000000D03 High Power LEDs - Single Color 2,871
XQEAWT-00-0000-00000P7E8 High Power LEDs - White 2,355
FM1252-3005-A Standoffs & Spacers 94
Real Time Availability
Stock:
1,966 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.61
10:
$1.55
50:
$1.48
100:
$1.24
200:
$1.17
500:
$1.14
$0.817
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.791
$0.771
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176730048 190546568 192318149 100401712 145022269 157056457 121159121 138077106 141444002 146259450 160319106 176550995