|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XQEAWT000BEE1
Manufacturer Part #:

XQEAWT-00-0000-00000BEE1

Manufacturer:

Description:
High Power LEDs - White WHITE, 114LM
Mouser Online Catalog Page 123, Mouser Online Catalog
PDF Page 123, PDF Catalog Page
XQEAWT-00-0000-00000BEE1 Datasheet XQEAWT-00-0000-00000BEE1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 114 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 350 mA
Viewing Angle: 110 deg
Vf - Forward Voltage: 2.9 V
Mounting Style: SMD/SMT
Series: XQEAWT
Packaging: Reel
Package / Case: SMD-2
Brand: Cree, Inc.
Features: -
Height: 1.44 mm
LED Size: 1.6 mm x 1.6 mm x 1.44 mm
Length: 1.6 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 2000
Tradename: XLamp
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,522
VL6180XV0NR/1 Proximity Sensors 4,563
XQERED-00-0000-000000702 High Power LEDs - Single Color 3,560
XQEBLU-00-0000-000000205 High Power LEDs - Single Color 2,484
XQEGRN-00-0000-000000D03 High Power LEDs - Single Color 2,871
XQEAWT-00-0000-00000P7E8 High Power LEDs - White 2,355
XQEAWT-00-0000-00000BEE4 High Power LEDs - White 5,130
XQEAWT-00-0000-00000HCE6 High Power LEDs - White 887
XQEAPA-00-0000-000000901 High Power LEDs - Single Color 3,871
XQERDO-00-0000-000000A02 High Power LEDs - Single Color 6,000
Real Time Availability
Stock:
2,722 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.58
10:
$1.52
50:
$1.46
100:
$1.22
200:
$1.15
500:
$1.12
$0.803
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.778
$0.759
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102257279 141444002 176550995 176730048 121159121 138077106 146259450 160319106 100401712 192318149 157056457 190546568