|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XQEAWT000BD51
Manufacturer Part #:

XQEAWT-00-0000-00000BD51

Manufacturer:

Description:
High Power LEDs - White WHITE, 107LM
Mouser Online Catalog Page 123, Mouser Online Catalog
PDF Page 123, PDF Catalog Page
XQEAWT-00-0000-00000BD51 Datasheet XQEAWT-00-0000-00000BD51 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 6200 K
Luminous Flux/Radiant Flux: 107 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 350 mA
Viewing Angle: 110 deg
Vf - Forward Voltage: 2.9 V
Mounting Style: SMD/SMT
Series: XQEAWT
Packaging: Reel
Package / Case: SMD-2
Brand: Cree, Inc.
Features: -
Height: 1.44 mm
LED Size: 1.6 mm x 1.6 mm x 1.44 mm
Length: 1.6 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 2000
Tradename: XLamp
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0HM245G High Power LEDs - White 239
ATTINY4-TSHR 8-bit Microcontrollers - MCU 23,674
ATTINY10-TSHR 8-bit Microcontrollers - MCU 2,552
S1G-13-F Rectifiers 32,042
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,864,658
GRM319R71H104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,850
GRM43DR72J104KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,245
NCP15XH103J03RC NTC Thermistors 26,573
NCV8403ASTT1G MOSFET 37
XQEAWT-00-0000-00000P8E7 High Power LEDs - White 1,797
Real Time Availability
Stock:
1,624 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.42
10:
$1.37
50:
$1.32
100:
$1.10
200:
$1.04
500:
$1.01
$0.724
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.701
$0.684
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

146259450 160319106 157056457 190546568 100401712 121159121 138077106 102257279 141444002 176550995 176730048 192318149