|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XQBAWT00HXE5
Manufacturer Part #:

XQBAWT-00-0000-00000HXE5

Manufacturer:

Description:
High Power LEDs - White White, 3700K 26.8lm, 80mA
Mouser Online Catalog Page 123, Mouser Online Catalog
PDF Page 123, PDF Catalog Page
XQBAWT-00-0000-00000HXE5 Datasheet XQBAWT-00-0000-00000HXE5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 26.5 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Neutral White
If - Forward Current: 80 mA
Viewing Angle: 140 deg
Vf - Forward Voltage: 3 V
Mounting Style: SMD/SMT
Series: XQBAWT
Packaging: Reel
Package / Case: SMD-2
Brand: Cree, Inc.
Features: -
Height: 1.44 mm
LED Size: 1.6 mm x 1.6 mm x 1.44 mm
Length: 1.6 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 2000
Tradename: XLamp
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LB3218T101K Fixed Inductors 279,626
BC846,215 Bipolar Transistors - BJT 114,321
ATTINY441-SSU 8-bit Microcontrollers - MCU 3,666
CSD87331Q3D MOSFET 2,095
L130-6580001400001 High Power LEDs - White 31,318
TW-E40-1020 PCBs & Breadboards 342
LM5101ASD/NOPB Gate Drivers 2,572
ATTINY44A-MMH 8-bit Microcontrollers - MCU 1,926
XQERED-00-0000-000000702 High Power LEDs - Single Color 3,560
Real Time Availability
Stock:
5,497 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.45
50:
$0.432
100:
$0.36
200:
$0.342
500:
$0.333
$0.237
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.23
$0.224
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122878674 121159121 141444002 146259450 160319106 176550995 186280652 176730048 192318149 192788299 100401712 117386661 157056457