|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XPGBWTH1R25FZ7
Manufacturer Part #:

XPGBWT-H1-R250-00FZ7

Manufacturer:

Description:
High Power LEDs - White White, 122lm
Mouser Online Catalog Page 122, Mouser Online Catalog
PDF Page 122, PDF Catalog Page
XPGBWT-H1-R250-00FZ7 Datasheet XPGBWT-H1-R250-00FZ7 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 122 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 350 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 2.8 V
Mounting Style: SMD/SMT
Series: XPGBWT
Packaging: Reel
Package / Case: SMD-2
Brand: Cree, Inc.
Features: -
Height: 2.36 mm
LED Size: 3.45 mm x 3.45 mm x 2.36 mm
Length: 3.45 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 250
Tradename: XLamp
Width: 3.45 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
213 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.96
10:
$2.85
50:
$2.73
100:
$2.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.16
500:
$2.10
$1.50
$1.45
$1.36
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100401712 192318149 121159121 146223706 146259450 160319106 176550995 140431019 141444002 157056457 161564078 176730048