|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XPEPHRL1R2500901
Manufacturer Part #:

XPEPHR-L1-R250-00901

Manufacturer:

Description:
High Power LEDs - Single Color Red, 650-670nm XLamp XP-E LED
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,976, Mouser Online Catalog
PDF Page 2,976, PDF Catalog Page
XPEPHR-L1-R250-00901 Datasheet XPEPHR-L1-R250-00901 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Red
Wavelength: 670 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 80.6 lm
If - Forward Current: 350 mA
Vf - Forward Voltage: 2.1 V
Mounting Style: SMD/SMT
Power Rating: 3.5 W
Lens Color/Style: Clear
Series: XPEPHR
Packaging: Reel
Brand: Cree, Inc.
LED Size: 3.45 mm x 3.45 mm x 2 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -
Package / Case: SMD-2
Tradename: XLamp
Viewing Angle: 130 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0BN20CB High Power LEDs - White 823
TPS54160DGQR Voltage Regulators - Switching Regulators 5,894
5227677-1 RF Connectors / Coaxial Connectors 2,668
BSC028N06LS3 G MOSFET 6,339
BSC067N06LS3 G MOSFET 7,197
LXML-PWC1-0100 High Power LEDs - White 16,611
XPEPHR-L1-0000-00901 High Power LEDs - Single Color 1,336
804090 Thermal Substrates - MCPCB 1,862
XPEROY-L1-R250-00B01 High Power LEDs - Single Color 76
XTEARY-02-0000-000000Q04 High Power LEDs - Single Color 330
Real Time Availability
Stock:
135 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.80
10:
$2.70
50:
$2.59
100:
$2.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.05
500:
$1.99
$1.42
$1.37
$1.29
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126553539 176730048 100401712 157056457 151305741 152102512 115368871 121159121 146259450 160319106 176550995