|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XPEPHRL100000801
Manufacturer Part #:

XPEPHR-L1-0000-00801

Manufacturer:

Description:
High Power LEDs - Single Color Red, 650-670nm XLamp XP-E LED
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,976, Mouser Online Catalog
PDF Page 2,976, PDF Catalog Page
XPEPHR-L1-0000-00801 Datasheet XPEPHR-L1-0000-00801 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Red
Wavelength: 670 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 73.9 lm
If - Forward Current: 350 mA
Vf - Forward Voltage: 2.1 V
Mounting Style: SMD/SMT
Power Rating: 3.5 W
Lens Color/Style: Clear
Series: XPEPHR
Packaging: Reel
Brand: Cree, Inc.
LED Size: 3.45 mm x 3.45 mm x 2 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -
Package / Case: SMD-2
Tradename: XLamp
Viewing Angle: 130 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEBGR-L1-0000-00G01 High Power LEDs - Single Color 3,244
XPEBBL-L1-0000-00301 High Power LEDs - Single Color 5,208
XPEPHR-L1-0000-00901 High Power LEDs - Single Color 1,410
XPEBRD-L1-0000-00801 High Power LEDs - Single Color 9,792
804090 Thermal Substrates - MCPCB 1,948
XPEBBL-L1-0000-00201 High Power LEDs - Single Color 3,194
XPEROY-L1-0000-00A01 High Power LEDs - Single Color 456
XPEBLU-L1-0000-00Z01 High Power LEDs - Single Color 986
XTEARY-02-0000-000000N04 High Power LEDs - Single Color 325
XPEROY-L1-0000-00901 High Power LEDs - Single Color 1,113
Real Time Availability
Stock:
10,482 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.87
10:
$1.80
50:
$1.72
100:
$1.44
200:
$1.36
500:
$1.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.948
$0.918
$0.896
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

178379875 126553539 151305741 121159121 152102512 100401712 157056457 115368871 146259450 160319106 176550995 176730048