Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-XPEBRYL10000P01
Manufacturer Part #:

XPEBRY-L1-0000-00P01

Manufacturer:

Description: High Power LEDs - Single Color R-Blue, 465nm max
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 115, Mouser Online Catalog
PDF Page 115, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Royal Blue
Wavelength: 465 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 575 mW
Forward Current: 350 mA
Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Power Rating: 3 W
Lens Color/Style: Clear
Series: Xlamp XP-E2 Color
Packaging: Reel
Brand: Cree, Inc.
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -
Factory Pack Quantity: 1000
Viewing Angle: 135 deg
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
941-XPEBRYL1R250P01 XPEBRY-L1-R250-00P01 Reel Non-Stocked $2.27 110
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,831 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.57
  10: $2.47
  50: $2.37
  100: $2.27
  200: $2.07
  500: $1.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.30
  5,000: $1.23
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM5118MHX/NOPB
Switching Controllers Wide Vtg Range Buck-Boost Cn ...
Texas Instruments
1: $6.00
XPEBRD-L1-0000-00801
High Power LEDs - Single Color Red, 73.9lm
Cree, Inc.
1: $2.72
XPEBGR-L1-0000-00E01
High Power LEDs - Single Color Green, 535nm max
Cree, Inc.
1: $2.57
XPEBBL-L1-0000-00201
High Power LEDs - Single Color Blue, 485nm max
Cree, Inc.
1: $2.44
XPEBWT-L1-0000-00CE7
High Power LEDs - White White, 100lm
Cree, Inc.
1: $2.44
XPEBWT-L1-0000-00FE1
High Power LEDs - White White, 122lm
Cree, Inc.
1: $2.57
XMLCTW-A0-0000-00C3ABB02
High Power LEDs - Multi-Color RGB-White
Cree, Inc.
1: $15.29
MCE4CT-A2-0000-00A5AAAA1
High Power LEDs - Multi-Color XLAMP MCE 100LM RGBW ...
Cree, Inc.
1: $20.00
MCE4CT-A2-0000-00A4AAAB1
High Power LEDs - Multi-Color XLAMP MCE 80LM RGBW ...
Cree, Inc.
1: $20.00
KSJ0M43180SHLFT
Tactile Switches Switch Tact Spst 300Gf Vert Flux
C&K Components
1: $1.21
ST3232CDR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.06
LB Q39E-N1P1-35-1
Standard LEDs - SMD Blue 470nm
OSRAM Opto Semiconductors
1: $0.21
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
1042
Cylindrical Battery Contacts, Clips, Holders & Spr ...
Keystone Electronics
1: $2.32
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.51
XPEBBL-L1-0000-00Z01
High Power LEDs - Single Color Blue, 485nm max
Cree, Inc.
1: $2.15
RL1632R-R330-F
Current Sense Resistors - SMD 1/2W 0.33ohm 1%
Susumu
1: $0.69
804090
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
XPEBGR-L1-R250-00F02
High Power LEDs - Single Color Green, 122lm
Cree, Inc.
1: $3.01
LDD-1500LW
LED Power Supplies 6-36Vin 2-30V 1500mA Wire DC-DC ...
Mean Well
1: $7.32

132660865 161300004 187913244 121159121 176550995 176730048 100401712 146259450 160319106Alternative Packaging