|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XPEBRYL10000M01
Manufacturer Part #:

XPEBRY-L1-0000-00M01

Manufacturer:

Description:
High Power LEDs - Single Color R-Blue, 465nm max
Mouser Online Catalog Page 122, Mouser Online Catalog
PDF Page 122, PDF Catalog Page
XPEBRY-L1-0000-00M01 Datasheet XPEBRY-L1-0000-00M01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Royal Blue
Wavelength: 465 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 525 mW
If - Forward Current: 350 mA
Vf - Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Power Rating: 3 W
Lens Color/Style: Clear
Series: XPEBRY
Packaging: Reel
Brand: Cree, Inc.
LED Size: 3.45 mm x 3.45 mm x 2.26 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -
Package / Case: SMD-2
Factory Pack Quantity: 1000
Tradename: XLamp
Viewing Angle: 135 deg
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
941-XPEBRYL1R250M01 XPEBRY-L1-R250-00M01 Reel Non-Stocked $1.48 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEPHR-L1-0000-00801 High Power LEDs - Single Color 10,482
XPEBRD-L1-0000-00801 High Power LEDs - Single Color 9,792
804090 Thermal Substrates - MCPCB 1,952
XPEBGR-L1-0000-00E01 High Power LEDs - Single Color 953
XPEBBL-L1-0000-00Z01 High Power LEDs - Single Color 1,664
XPEWHT-L1-0000-00F02 High Power LEDs - White 603
LD W5AM-4T2U-35 High Power LEDs - Single Color 952
803128 Thermal Substrates - MCPCB 413
XPEBRD-L1-0000-00601 High Power LEDs - Single Color 1,131
Real Time Availability
Stock:
1,450 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.02
10:
$1.95
50:
$1.87
100:
$1.56
200:
$1.48
500:
$1.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.02
$0.995
$0.934
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132660865 161300004 187913244 121159121 100401712 157056457 146259450 160319106 176550995 176730048Alternative Packaging