|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XPEBRDL10000601
Manufacturer Part #:

XPEBRD-L1-0000-00601

Manufacturer:

Description:
High Power LEDs - Single Color Red, 62lm
Mouser Online Catalog Page 122, Mouser Online Catalog
PDF Page 122, PDF Catalog Page
XPEBRD-L1-0000-00601 Datasheet XPEBRD-L1-0000-00601 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Red
Wavelength: 630 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 62 lm
If - Forward Current: 350 mA
Vf - Forward Voltage: 2.2 V
Mounting Style: SMD/SMT
Power Rating: 3 W
Lens Color/Style: Clear
Series: XPEBRD
Packaging: Reel
Brand: Cree, Inc.
LED Size: 3.45 mm x 3.45 mm x 2.26 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -
Package / Case: SMD-2
Factory Pack Quantity: 1000
Tradename: XLamp
Viewing Angle: 130 deg
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
941-XPEBRDL1R250601 XPEBRD-L1-R250-00601 Reel In Stock $1.89 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEPHR-L1-0000-00801 High Power LEDs - Single Color 10,482
CRCW060310K0FKEA Thick Film Resistors - SMD 920,127
CRCW12061R00FKEAHP Thick Film Resistors - SMD 14,399
SFH 4715S Infrared Emitters - High Power 10,628
XPEBRD-L1-0000-00801 High Power LEDs - Single Color 9,792
804090 Thermal Substrates - MCPCB 1,895
XPEBGR-L1-0000-00E01 High Power LEDs - Single Color 953
XPEBBL-L1-0000-00201 High Power LEDs - Single Color 3,194
XPEBBL-L1-0000-00Z01 High Power LEDs - Single Color 1,664
XPEBWT-U1-0000-007E7 High Power LEDs - White 657
Real Time Availability
Stock:
1,131 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.89
10:
$1.82
50:
$1.75
100:
$1.46
200:
$1.38
500:
$1.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.961
$0.931
$0.908
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132660865 161300004 187913244 121159121 100401712 157056457 115368871 146259450 160319106 176550995 152102512 176730048 151305741Alternative Packaging