|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XPEBPAL1R250C01
Manufacturer Part #:

XPEBPA-L1-R250-00C01

Manufacturer:

Description:
High Power LEDs - Single Color Amber, 100lm Phosphor Converted
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Amber
Wavelength: 595 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 100 lm
If - Forward Current: 350 mA
Vf - Forward Voltage: 2.2 V
Mounting Style: SMD/SMT
Power Rating: 3 W
Lens Color/Style: Clear
Series: XPEBPA
Packaging: Reel
Brand: Cree, Inc.
LED Size: 3.45 mm x 3.45 mm x 2.26 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -
Package / Case: SMD-2
Factory Pack Quantity: 250
Tradename: XLamp
Viewing Angle: 130 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEBBL-L1-0000-00301 High Power LEDs - Single Color 5,208
XPEBRD-L1-0000-00801 High Power LEDs - Single Color 9,792
LXM2-PL01-0000 High Power LEDs - Single Color 3,003
804090 Thermal Substrates - MCPCB 1,952
XPEBGR-L1-0000-00E01 High Power LEDs - Single Color 953
MKRAWT-02-0000-0D00J2051 High Power LEDs - White 121
XPEBWT-L1-0000-00F50 High Power LEDs - White 891
XPEBAM-L1-R250-00901 High Power LEDs - Single Color 243
XPEBRO-L1-R250-00B01 High Power LEDs - Single Color 343
XPEBGR-L1-R250-00F02 High Power LEDs - Single Color 247
Real Time Availability
Stock:
279 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.37
10:
$3.25
50:
$3.12
100:
$2.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.47
500:
$2.40
$1.71
$1.65
$1.55
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 146259450 160319106 162797558 100401712 126996012 176550995 157056457 176730048