|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XPEBGRL10000E01
Manufacturer Part #:

XPEBGR-L1-0000-00E01

Manufacturer:

Description:
High Power LEDs - Single Color Green, 535nm max
Mouser Online Catalog Page 122, Mouser Online Catalog
PDF Page 122, PDF Catalog Page
XPEBGR-L1-0000-00E01 Datasheet XPEBGR-L1-0000-00E01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Green
Wavelength: 535 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 114 lm
If - Forward Current: 350 mA
Vf - Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Power Rating: 3 W
Lens Color/Style: Clear
Series: XPEBGR
Packaging: Reel
Brand: Cree, Inc.
LED Size: 3.45 mm x 3.45 mm x 2.26 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -
Package / Case: SMD-2
Factory Pack Quantity: 1000
Tradename: XLamp
Viewing Angle: 135 deg
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
941-XPEBGRL1R250E01 XPEBGR-L1-R250-00E01 Reel In Stock $2.26 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEBRD-L1-0000-00801 High Power LEDs - Single Color 9,637
XPEBBL-L1-0000-00301 High Power LEDs - Single Color 5,075
KSJ0M43180SHLFT Tactile Switches 16,061
1042 Cylindrical Battery Contacts, Clips, Holders & Springs 4,126
XPEBBL-L1-0000-00201 High Power LEDs - Single Color 3,194
XPEBBL-L1-0000-00Z01 High Power LEDs - Single Color 1,664
XPEBWT-L1-0000-00FE1 High Power LEDs - White 1,978
XPEBRY-L1-0000-00P01 High Power LEDs - Single Color 1,665
XPEBWT-L1-0000-00F51 High Power LEDs - White 1,081
XPEBRD-L1-0000-00601 High Power LEDs - Single Color 1,131
Real Time Availability
Stock:
913 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.26
10:
$2.17
50:
$2.08
100:
$1.74
200:
$1.65
500:
$1.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.14
$1.10
$1.04
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132660865 161300004 187913244 121159121 100401712 121505182 146259450 160319106 176550995 176730048 152078465 154609999 157056457Alternative Packaging