|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XPEBBLL10000Z01
Manufacturer Part #:

XPEBBL-L1-0000-00Z01

Manufacturer:

Description:
High Power LEDs - Single Color Blue, 485nm max
Mouser Online Catalog Page 122, Mouser Online Catalog
PDF Page 122, PDF Catalog Page
XPEBBL-L1-0000-00Z01 Datasheet XPEBBL-L1-0000-00Z01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Blue
Wavelength: 485 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 35.2 lm
If - Forward Current: 350 mA
Vf - Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Power Rating: 3 W
Lens Color/Style: Clear
Series: XPEBBL
Packaging: Reel
Brand: Cree, Inc.
LED Size: 3.45 mm x 3.45 mm x 2.26 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -
Package / Case: SMD-2
Factory Pack Quantity: 1000
Tradename: XLamp
Viewing Angle: 135 deg
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
941-XPEBBLL1R250Z01 XPEBBL-L1-R250-00Z01 Reel In Stock $1.97 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R-785.0-0.5 Non-Isolated DC/DC Converters 526
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
CRCW12061R00FKEAHP Thick Film Resistors - SMD 14,399
XPEBRD-L1-0000-00801 High Power LEDs - Single Color 9,792
XPEPHR-L1-0000-00801 High Power LEDs - Single Color 10,482
804090 Thermal Substrates - MCPCB 1,952
XBDAMB-00-0000-000000501 High Power LEDs - Single Color 2,352
XPEBGR-L1-0000-00E01 High Power LEDs - Single Color 953
XPEWHT-L1-0000-00F02 High Power LEDs - White 603
XPEBRD-L1-0000-00601 High Power LEDs - Single Color 1,131
Real Time Availability
Stock:
1,664 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.97
10:
$1.90
50:
$1.82
100:
$1.52
200:
$1.44
500:
$1.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.00
$0.969
$0.91
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132660865 161300004 187913244 121159121 176730048 100401712 157056457 185401254 146259450 160319106 168393154 176550995Alternative Packaging