|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XPEBBLL10000201
Manufacturer Part #:

XPEBBL-L1-0000-00201

Manufacturer:

Description:
High Power LEDs - Single Color Blue, 485nm max
Mouser Online Catalog Page 122, Mouser Online Catalog
PDF Page 122, PDF Catalog Page
XPEBBL-L1-0000-00201 Datasheet XPEBBL-L1-0000-00201 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Blue
Wavelength: 485 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 39.8 lm
If - Forward Current: 350 mA
Vf - Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Power Rating: 3 W
Lens Color/Style: Clear
Series: XPEBBL
Packaging: Reel
Brand: Cree, Inc.
LED Size: 3.45 mm x 3.45 mm x 2.26 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -
Package / Case: SMD-2
Factory Pack Quantity: 1000
Tradename: XLamp
Viewing Angle: 135 deg
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
941-XPEBBLL1R250201 XPEBBL-L1-R250-00201 Reel In Stock $2.26 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LXML-PE01-0070 High Power LEDs - Single Color 5,011
XPEBRD-L1-0000-00801 High Power LEDs - Single Color 9,792
XPEPHR-L1-0000-00801 High Power LEDs - Single Color 10,482
SFH 4715S Infrared Emitters - High Power 10,760
LXM2-PL01-0000 High Power LEDs - Single Color 3,003
LXML-PX02-0000 High Power LEDs - Single Color 806
XPEBGR-L1-0000-00E01 High Power LEDs - Single Color 953
LD CQAR-APAR-24-1 High Power LEDs - Single Color 590
XPEBRD-L1-0000-00601 High Power LEDs - Single Color 1,131
Real Time Availability
Stock:
3,194 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.26
10:
$2.17
50:
$2.08
100:
$1.74
200:
$1.65
500:
$1.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.14
$1.10
$1.04
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132660865 161300004 187913244 121159121 100401712 157056457 185401254 146259450 160319106 168393154 176550995 176730048Alternative Packaging