|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XPEAMBL1R25801
Manufacturer Part #:

XPEAMB-L1-R250-00801

Manufacturer:

Description:
High Power LEDs - Single Color Amber 595nm 73.9lm, 350mA
Mouser Online Catalog Page 2,976, Mouser Online Catalog
PDF Page 2,976, PDF Catalog Page
XPEAMB-L1-R250-00801 Datasheet XPEAMB-L1-R250-00801 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Amber
Wavelength: 595 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 73.9 lm
If - Forward Current: 350 mA
Vf - Forward Voltage: 2.1 V
Mounting Style: SMD/SMT
Power Rating: 3.5 W
Lens Color/Style: Clear
Series: XPEAMB
Packaging: Reel
Brand: Cree, Inc.
LED Size: 3.45 mm x 3.45 mm x 2 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -
Package / Case: SMD-2
Factory Pack Quantity: 250
Tradename: XLamp
Viewing Angle: 130 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEWHT-L1-0000-00CE4 High Power LEDs - White 1,089
XPEBLU-L1-0000-00201 High Power LEDs - Single Color 1,209
XPERED-L1-R250-00401 High Power LEDs - Single Color 783
XPEGRN-L1-R250-00C01 High Power LEDs - Single Color 715
XPERED-L1-R250-00801 High Power LEDs - Single Color 111
XPEWHT-L1-R250-008E7 High Power LEDs - White 263
Real Time Availability
Stock:
446 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.40
10:
$3.27
50:
$3.14
100:
$2.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.48
500:
$2.42
$1.72
$1.67
$1.56
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

187913244 161300004 121159121 157056457 100401712 126996012 146259450 160319106 162797558 176550995 176730048