Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-XPCWHTL1006A7
Manufacturer Part #:

XPCWHT-L1-0000-006A7

Manufacturer:

Description: High Power LEDs - White White 62lm XLamp XP-C LED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2600 K
Luminous Flux: 62 lm
Viewing Angle: 115 deg
Forward Current: 350 mA
Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Series: XPCWHT
Packaging: Reel
Height: 2 mm
Length: 3.45 mm
Lens Color/Style: Clear
Maximum Operating Temperature: + 85 C
Width: 3.45 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
941-XPCWHTL1R25006A7 XPCWHT-L1-R250-006A7 REEL Non-Stocked $1.43 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 480
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  480: $1.15
  500: $1.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.733
  5,000: $0.715
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188192920 176730048 146223706 102427829 160319106 176550995 161564078 155729329Alternative Packaging