|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XMLAWT0000LT40E3
Manufacturer Part #:

XMLAWT-00-0000-000LT40E3

Manufacturer:

Description:
High Power LEDs - White XLAMP XML LED WT 240LM
Mouser Online Catalog Page 122, Mouser Online Catalog
PDF Page 122, PDF Catalog Page
XMLAWT-00-0000-000LT40E3 Datasheet XMLAWT-00-0000-000LT40E3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 240 lm
Color Rendering Index - CRI: 75
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 700 mA
Viewing Angle: 125 deg
Vf - Forward Voltage: 2.9 V
Mounting Style: SMD/SMT
Series: XMLAWT
Packaging: Reel
Package / Case: SMD-2
Brand: Cree, Inc.
Features: -
Height: 3.02 mm
LED Size: 5 mm x 5 mm x 3.02 mm
Length: 5 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 1000
Tradename: XLamp
Width: 5 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
941-XMLAWT0200LT40E3 XMLAWT-02-0000-000LT40E3 Reel Non-Stocked $3.97 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
804936 Thermal Substrates - MCPCB 793
ImageMfr. Part #DescriptionStock 
XMLBWT-00-0000-0000U20E1 High Power LEDs - White 3,779
XMLBWT-00-0000-000LT60E3 High Power LEDs - White 1,247
XPEPHR-L1-0000-00901 High Power LEDs - Single Color 1,340
XBDGRN-00-0000-000000B01 High Power LEDs - Single Color 2,968
XBDBLU-00-0000-000000Z01 High Power LEDs - Single Color 2,459
XMLBWT-00-0000-0000T5051 High Power LEDs - White 541
XBDRDO-00-0000-000000901 High Power LEDs - Single Color 1,627
XMLAWT-00-0000-0000T5050 High Power LEDs - White 1,188
XPGWHT-L1-0000-00E51 High Power LEDs - White 996
GW JDSMS1.EC-FTGP-5C8E-L1N2 High Power LEDs - White 23,657
Real Time Availability
Stock:
472 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.42
10:
$5.22
50:
$5.01
100:
$4.18
200:
$3.97
500:
$3.86
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$2.74
$2.54
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

130179385 198504256 188192920 143721816 133385216 185324976 103067579 103104694 159611395 127494598 121159121 138077106 192318149 157056457 190546568 100401712 145022269 146259450 160319106 141444002 176550995 176730048Alternative Packaging