Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-XHGAWT020HXE1
Manufacturer Part #:

XHGAWT-02-0000-00000HXE1

Manufacturer:

Description: High Power LEDs - White Cool White, 6500K 26.8 lm, 65mA, 80CRI
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 26.8 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 130 deg
Forward Current: 65 mA
Forward Voltage: 2.9 V
Mounting Style: SMD/SMT
Series: XH-G
Packaging: Reel
Brand: Cree, Inc.
Features: -
Height: 1.34 mm
Length: 3 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 250
Width: 3 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
941-XHGAWT000HXE1 XHGAWT-00-0000-00000HXE1 Reel In Stock $0.49 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
218 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.59
  10: $0.575
  50: $0.552
  100: $0.529
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $0.46
  500: $0.437
  1,000: $0.303
  2,500: $0.294
  5,000: $0.288
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L130-6580002011001
High Power LEDs - White Cool White, 6500K
Philips Lumileds
1: $0.50
MXA8-PW65-0000
High Power LEDs - White White 6500K
Philips Lumileds
1: $0.45
ADR441ARMZ
Voltage References LDO 2.5V w/ Crnt Sink & Srce
Analog Devices
1: $6.23
XHGAWT-00-0000-00000HXE1
High Power LEDs - White Cool White, 6500K 26.8 lm, ...
Cree, Inc.
1: $0.49
MXM7-PW65-0000
High Power LEDs - White White 6500K 39lm, 100mA, 7 ...
Philips Lumileds
1: $0.65
M52-040023V1045
Headers & Wire Housings 10P PC TAIL PIN HDR 2.54MM ...
Harwin
1: $1.47
MXL8-PW65-0000
High Power LEDs - White White 6500K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.65
L130-6580001400001
High Power LEDs - White Cool White, 6500K
Philips Lumileds
1: $0.37

121159121 102257279 141444002 176550995 176730048 190546568 100401712 138077106 146259450 160319106Alternative Packaging