|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-XHGAWT000HXE3
Manufacturer Part #:

XHGAWT-00-0000-00000HXE3

Manufacturer:

Description:
High Power LEDs - White Neutral White, 5000K 26.8 lm, 65mA, 80CRI
Mouser Online Catalog Page 123, Mouser Online Catalog
PDF Page 123, PDF Catalog Page
XHGAWT-00-0000-00000HXE3 Datasheet XHGAWT-00-0000-00000HXE3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 26.8 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 65 mA
Viewing Angle: 130 deg
Vf - Forward Voltage: 2.9 V
Mounting Style: SMD/SMT
Series: XHGAWT
Packaging: Reel
Package / Case: SMD-2
Brand: Cree, Inc.
Features: -
Height: 1.34 mm
LED Size: 3 mm x 3 mm x 1.34 mm
Length: 3 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 1000
Tradename: XLamp
Width: 3 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
941-XHGAWT020HXE3 XHGAWT-02-0000-00000HXE3 Reel In Stock $0.49 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC24FJ128GA306-I/PT 16-bit Microcontrollers - MCU 4,838
FA-128 32.0000MF20X-K3 Crystals 29,428
CC2541F128RHAT RF System on a Chip - SoC 2,858
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 97,155
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,768
TPS62740DSST Voltage Regulators - Switching Regulators 2,059
AP2281-3WG-7 Power Switch ICs - Power Distribution 6,816
TPS780180300DRVR LDO Voltage Regulators 1,980
BCR 321U E6327 LED Lighting Drivers 2,991
Real Time Availability
Stock:
3,895 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.49
10:
$0.475
50:
$0.456
100:
$0.38
200:
$0.361
500:
$0.351
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.25
$0.242
$0.236
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

184186836 121159121 100401712 192318149 138077106 146259450 160319106 190546568 141444002 145022269 157056457 176550995 176730048Alternative Packaging